- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RNF-100-1/16-YO-SP
RNF-100-1/16-YO-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Yellow Thin Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Yellow Thin Spool
Search Keywords: RNF100116YOSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-1/16-YO-SP
-
Alias/AKA:NB18914001
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
300 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Yellow
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:0.8 mm
-
Inside Diameter Before Shrinking:1.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Feet
On Order:
1,500
can ship 9/21/26
MOQ for In Stock Qty:
100 Feet
MOQ for out of Stock Qty:
225 Feet
31 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
100
$4.25
225
$4.24
450
$2.61
675
$2.07
900 +
$2.03
Click for Quote
Log in
to unlock special pricing