- casa ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RNF-100-1/16-WH-STK
RNF-100-1/16-WH-STK
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin White Single Stick
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Discontinued & Replaced
Bag Embalagem
Certificate of Compliance Guarantee
Descrição
+
Heat Shrink Tubing ST Polyolefin White Single Stick
Search Keywords: RNF100116WHSTK
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:TE Connectivity / Raychem Brand
-
Número do item:RNF-100-1/16-WH-STK
-
Alias/AKA:NB18902001
-
Unidade de medida:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack::
50 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:White
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:0.8 mm
-
Inside Diameter Before Shrinking:1.6 mm
recursos
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque:
3,637 Feet
Pode ser enviado imediatamente
Minimum Order Quantity:
50 Feet
Multiple:
50 Feet
PRICE (USD)
QTD
Unit Price
50
$2.30
250
$1.78
500
$1.72
1 000
$1.66
2 500
$1.65
5 000
$1.64
7 500
$1.63
10 000 +
$1.62
Click for Quote
Conecte-se
para desbloquear preços especiais