- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RNF-100-1/16-RD-SP
RNF-100-1/16-RD-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Red Single Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Red Single Spool
Search Keywords: RNF100116RDSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-1/16-RD-SP
-
Alias/AKA:NB18844001
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
300 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Red
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:0.8 mm
-
Inside Diameter Before Shrinking:1.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300 Feet
Order Increment:
300 Feet
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
300
$1.570
600
$1.524
1,200
$1.441
2,700
$1.402
5,100
$1.056
7,500
$1.028
10,200
$0.996
15,000 +
$0.983
Click for Quote
Log in
to unlock special pricing