- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RNF-100-1/16-GN-STK
RNF-100-1/16-GN-STK
TE Connectivity / Raychem Brand
The RNF-100-1/16-GN-STK is a flexible, flame-retardant, polyolefin heat-shrinkable tubing designed for insulation, strain reli ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The RNF-100-1/16-GN-STK is a flexible, flame-retardant, polyolefin heat-shrinkable tubing designed for insulation, strain relief, and color-coding.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords: RNF100116GNSTK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-1/16-GN-STK
-
Alias/AKA:NB18812001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Shrink Ratio:2:1
-
Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
313
$3.83
625
$2.36
938
$1.87
1,250 +
$1.83
Click for Quote
Log in
to unlock special pricing