- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RNF-100-1/16-BU-STK
RNF-100-1/16-BU-STK
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Blue Thin Stick
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Blue Thin Stick
Search Keywords: RNF100116BUSTK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-1/16-BU-STK
-
Alias/AKA:NB18772001
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Blue
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:0.8 mm
-
Inside Diameter Before Shrinking:1.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50 Feet
Order Increment:
50 Feet
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$2.95
100
$2.86
250
$2.73
500
$2.62
1,000
$2.51
2,500
$1.84
5,000
$1.79
7,500 +
$1.71
Click for Quote
Log in
to unlock special pricing