- Home ›
- All Products›
- RNF-100-1/16-BN-SP
RNF-100-1/16-BN-SP
TE Connectivity / Raychem Brand
RNF-100-1/16-BN-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-1/16-BN-SP
Search Keywords: RNF100116BNSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-1/16-BN-SP
-
Alias/AKA:NB20554001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
300 -
Recovered Wall Thickness (Nominal):.43 mm
-
Flexibility:Flexible
-
Shrink Ratio:2:1
-
Recovered Wall Thickness (Tolerance):.006 in
-
Recovery Temperature:121 °C
-
Material:Irradiated Modified Polyolefin
-
Applicable Region:Global
-
Color:BROWN
-
Packaging Method:Spool
-
Flammability:Flame-Retardant
-
Product Source:US
-
Shrink Temperature (Min):95 °C
-
Fluid Resistance:Splash Protection
-
Fluid Type:Aviation Fuel
-
Wall Type:Single
-
Recovered Inside Diameter (Max):.79 mm
-
Product Family:RNF-100
-
Resistant To:Mechanical Damage
-
Expanded Inside Diameter (Min):1.6 mm
-
Voltage (Max):.6 kV
-
Low Outgassing:No
-
Operating Temperature Range:-55 – 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Ships today, if you order in
Minimum Order Quantity:
300
Order Increment:
300
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
300
$1.139
600
$1.114
1,200
$1.092
2,700
$1.078
5,100
$0.977
7,500
$0.971
10,200
$0.920
15,000 +
$0.909
Click for Quote
Log in
to unlock special pricing