- Home ›
- All Products›
- RNF-100-1/16-BK-SP-SM
RNF-100-1/16-BK-SP-SM
TE Connectivity / Raychem Brand
Heat Shrinkable Tubing and Caps
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrinkable Tubing and Caps
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords: RNF100116BKSPSM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-1/16-BK-SP-SM
-
Alias/AKA:505289J103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
300 -
Recovered Wall Thickness (Nominal):.43 mm
-
Recovery Temperature:121 °C
-
Fluid Type:Aviation Fuel
-
Shrink Ratio:2:1
-
Color:Black
-
Fluid Resistance:Splash Protection
-
Operating Temperature Range:-55 – 135 °C
-
Applicable Region:Global
-
Shrink Temperature (Min):95 °C
-
Recovered Wall Thickness (Tolerance):.006 in
-
Flexibility:Flexible
-
Wall Type:Single
-
Recovered Inside Diameter (Max):.79 mm
-
Product Family:RNF-100
-
Packaging Method:Spool
-
Resistant To:Mechanical Damage
-
Product Source:US
-
Voltage (Max):.6 kV
-
Material:Irradiated Modified Polyolefin
-
Flammability:Flame-Retardant
-
Expanded Inside Diameter (Min):.063 in
-
Low Outgassing:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
450
$1.814
900
$1.117
1,350
$0.884
1,800 +
$0.866
Click for Quote
Log in
to unlock special pricing