- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RNF-100-1/16-BK-SP
RNF-100-1/16-BK-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Single Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black Single Spool
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords: RNF100116BKSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-1/16-BK-SP
-
Alias/AKA:5052894108
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
300 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:0.8 mm
-
Inside Diameter Before Shrinking:1.6 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,600 Meters
Can Ship immediately
Minimum Order Quantity:
300 Meters
Order Increment:
300 Meters
18 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
300
$0.817
600
$0.612
1,200
$0.608
2,700
$0.605
5,100
$0.603
7,500
$0.602
10,200
$0.600
15,000 +
$0.599
Click for Quote
Log in
to unlock special pricing