- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RNF-100-1/16-4-STK
RNF-100-1/16-4-STK
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Yellow Single Stick
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Yellow Single Stick
Search Keywords: RNF1001164STK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-1/16-4-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
984 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin/Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Yellow
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:0.8 mm
-
Inside Diameter Before Shrinking:1.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
984
Order Increment:
984
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
984
$0.561
1,968
$0.524
3,936
$0.491
7,872 +
$0.479
Click for Quote
Log in
to unlock special pricing