- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- RNF-100-1/16-4-SP
RNF-100-1/16-4-SP
TE Connectivity / Raychem Brand
RNF-100-1/16-4-SP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RNF-100-1/16-4-SP
Search Keywords: RNF1001164SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-1/16-4-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Shrink Ratio:2:1
-
Material:Irradiated Modified Polyolefin
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Recovered Inside Diameter (Max):.031 in, .8 mm
-
Expanded Inside Diameter (Min):.063 in, 1.6 mm
-
Packaging Method:Spool
-
Wall Type:Single
-
Recovery Temperature:121 °C
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Flexibility:Flexible
-
Applicable Region:Global
-
Voltage (Max):.6 kV
-
Flammability:Flame-Retardant
-
Fluid Resistance:Splash Protection
-
Size Range:.031 – .063 in, .8 – 1.6 mm
-
Product Source:Czech Republic
-
Operating Temperature Range:-55 – 135 °C
-
Recovered Wall Thickness (Nominal):.018 in, .45 mm
-
Recovered Wall Thickness (Tolerance):.008 in, .2 mm
-
Product Family:RNF-100
-
Color:Yellow
-
Low Outgassing:No
-
Shrink Temperature (Min):95 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
600
$0.597
1,200
$0.538
2,400
$0.492
4,200 +
$0.469
Click for Quote
Log in
to unlock special pricing