- Home ›
- All Products›
- RNF-100-1-1/4-BU-SP
RNF-100-1-1/4-BU-SP
TE Connectivity / Raychem Brand
RNF-100-1-1/4-BU-SP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RNF-100-1-1/4-BU-SP
Search Keywords: RNF100114BUSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-1-1/4-BU-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Blue
-
Recovered Wall Thickness (Tolerance):.31 mm
-
Product Source:US
-
Low Outgassing:No
-
Shrink Ratio:2:1
-
Shrink Temperature (Min):95 °C
-
Material:Irradiated Modified Polyolefin
-
Flammability:Flame-Retardant
-
Resistant To:Mechanical Damage
-
Expanded Inside Diameter (Min):1.25 in
-
Product Family:RNF-100
-
Recovered Inside Diameter (Max):15.88 mm
-
Operating Temperature Range:-55 – 135 °C
-
Flexibility:Flexible
-
Voltage (Max):.6 kV
-
Fluid Resistance:Splash Protection
-
Wall Type:Single
-
Packaging Method:Spool
-
Fluid Type:Hydraulic Fluid
-
Applicable Region:Global
-
Recovered Wall Thickness (Nominal):.04 in
-
Recovery Temperature:121 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
79
73 Weeks
can ship
10/11/27
Price (USD)
Qty
Unit Price
79
$70.23
158
$37.07
237
$25.49
315 +
$24.98
Click for Quote
Log in
to unlock special pricing