- Home ›
- All Products›
- RNF-100-1-1/2-VT-SP
RNF-100-1-1/2-VT-SP
TE Connectivity / Raychem Brand
RNF-100-1-1/2-VT-SP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RNF-100-1-1/2-VT-SP
Search Keywords: RNF100112VTSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-1-1/2-VT-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Flammability:Flame-Retardant
-
Shrink Ratio:2:1
-
Recovered Wall Thickness (Tolerance):.012 in
-
Recovered Inside Diameter (Max):19.05 mm
-
Recovery Temperature:121 °C
-
Product Source:US
-
Fluid Resistance:Splash Protection
-
Fluid Type:Hydraulic Fluid
-
Expanded Inside Diameter (Min):1.5 in
-
Flexibility:Flexible
-
Resistant To:Mechanical Damage
-
Low Outgassing:No
-
Shrink Temperature (Min):95 °C
-
Material:Irradiated Modified Polyolefin
-
Wall Type:Single
-
Packaging Method:Spool
-
Applicable Region:Global
-
Recovered Wall Thickness (Nominal):.04 in
-
Product Family:RNF-100
-
Voltage (Max):.6 kV
-
Color:Violet
-
Operating Temperature Range:-55 – 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
26 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
250
$6.42
500
$3.94
750
$3.13
1,000 +
$3.06
Click for Quote
Log in
to unlock special pricing