- Home ›
- All Products›
- RNF-100-1-1/2-BN-SP
RNF-100-1-1/2-BN-SP
TE Connectivity / Raychem Brand
Heat Shrinkable Tubing and Caps
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrinkable Tubing and Caps
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords: RNF100112BNSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-1-1/2-BN-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
40 -
Product Family:RNF-100
-
Fluid Resistance:Splash Protection
-
Recovered Wall Thickness (Nominal):.04 in
-
Shrink Ratio:2:1
-
Recovered Inside Diameter (Max):19.05 mm
-
Color:BROWN
-
Flammability:Flame-Retardant
-
Low Outgassing:No
-
Recovered Wall Thickness (Tolerance):.012 in
-
Product Source:US
-
Applicable Region:Global
-
Operating Temperature Range:-55 – 135 °C
-
Recovery Temperature:121 °C
-
Flexibility:Flexible
-
Wall Type:Single
-
Shrink Temperature (Min):95 °C
-
Fluid Type:Hydraulic Fluid
-
Voltage (Max):.6 kV
-
Packaging Method:Spool
-
Resistant To:Strain
-
Material:Irradiated Modified Polyolefin
-
Expanded Inside Diameter (Min):1.5 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
73 Weeks
can ship
10/7/27
Price (USD)
Qty
Unit Price
40
$13.47
80
$13.08
120
$12.36
280
$12.03
520
$11.85
1,000
$11.67
2,520 +
$9.81
Click for Quote
Log in
to unlock special pricing