- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RNF-100-1-1/2-BK-SP
RNF-100-1-1/2-BK-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Single Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black Single Spool
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords: RNF100112BKSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-1-1/2-BK-SP
-
Alias/AKA:NB17914001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
40 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:19.1 mm
-
Inside Diameter Before Shrinking:38.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200 Meters
Ships today, if you order in
Minimum Order Quantity:
40 Meters
Order Increment:
40 Meters
18 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
40
$10.38
80
$10.15
120
$9.83
280
$9.78
520
$8.33
1,000
$8.22
2,520 +
$8.18
Click for Quote
Log in
to unlock special pricing