- Home ›
- All Products›
- RNF-100-0.543-BK-SP
RNF-100-0.543-BK-SP
TE Connectivity / Raychem Brand
RNF-100-0.543-BK-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-0.543-BK-SP
Search Keywords: RNF1000543BKSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-0.543-BK-SP
-
Alias/AKA:NB20524001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
60 -
Material:Irradiated Modified Polyolefin
-
Applicable Region:Global
-
Shrink Ratio:2:1
-
Expanded Inside Diameter (Min):.543 in
-
Fluid Type:Water
-
Recovered Inside Diameter (Max):6.896 mm
-
Color:Black
-
Wall Type:Single
-
Recovery Temperature:121 °C
-
Resistant To:Strain
-
Shrink Temperature (Min):95 °C
-
Product Family:RNF-100
-
Operating Temperature Range:-55 – 135 °C
-
Product Source:US
-
Packaging Method:Spool
-
Recovered Wall Thickness (Tolerance):.64 mm
-
Fluid Resistance:Splash Protection
-
Flammability:Flame-Retardant
-
Voltage (Max):.6 kV
-
Low Outgassing:No
-
Flexibility:Flexible
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1890
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,890
$3.11
3,780
$1.65
5,670
$1.13
7,560 +
$1.11
Click for Quote
Log in
to unlock special pricing