- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RMW-75/22-1200/ADH-0
RMW-75/22-1200/ADH-0
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Medium Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black Medium Piece
Search Keywords: RMW75221200ADH0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RMW-75/22-1200/ADH-0
-
Alias/AKA:934922-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:50 KV/mm
-
Operating Temperature:-55 to 110 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$33.14
10
$28.99
25
$25.36
50
$23.45
100
$23.39
250
$22.97
500 +
$22.91
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT