- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RMW-63/19-1200/ADH-0
RMW-63/19-1200/ADH-0
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Medium Piece
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black Medium Piece
Search Keywords: RMW63191200ADH0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RMW-63/19-1200/ADH-0
-
Alias/AKA:166916-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:50 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:19 mm
-
Inside Diameter Before Shrinking:63 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
77
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$20.80
30
$18.42
50
$16.49
100
$15.80
250
$15.72
500
$15.64
1,000 +
$15.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT