- Home ›
- All Products›
- RMW-50/16-1000/U-0
RMW-50/16-1000/U-0
TE Connectivity / Raychem Brand
RMW-50/16-1000/U-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RMW-50/16-1000/U-0
Search Keywords: RMW50161000U0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RMW-50/16-1000/U-0
-
Alias/AKA:001310-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
Supplier Standard Pack:
10 -
Recovered Inside Diameter (Max):16 mm
-
Shrink Ratio:3:1
-
Fluid Resistance:Moisture/Spray Protection
-
Cut Length:1000 mm
-
Product Family:RMW
-
Recovery Temperature:125 °C
-
Wall Type:Single
-
Applicable Region:Global
-
Color:Black
-
Fluid Type:Water
-
Flammability:Non-Flame-Retardant
-
Material:Irradiated Modified Polyolefin
-
Shrink Temperature (Min):110 °C
-
Packaging Method:Stick
-
Expanded Inside Diameter (Min):50 mm
-
Resistant To:Strain
-
Voltage (Max):.6 kV
-
Low Outgassing:No
-
Product Source:Germany
-
Flexibility:Semi-Flexible
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
10
$29.47
30
$25.45
50
$25.09
100
$21.56
250
$20.99
500
$20.71
1,000 +
$20.18
Click for Quote
Log in
to unlock special pricing