- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RMW-10/3-1200/ADH-0
RMW-10/3-1200/ADH-0
TE Connectivity / Raychem Brand
An adhesive-lined, medium-wall, black polyolefin heat-shrinkable tubing designed for insulation, protection, and environmental ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
An adhesive-lined, medium-wall, black polyolefin heat-shrinkable tubing designed for insulation, protection, and environmental sealing in low-voltage applications.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RMW
- Product Source = U.K., U.S.
- Semiflexible
- Medium Wall Style
Search Keywords: RMW1031200ADH0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RMW-10/3-1200/ADH-0
-
Alias/AKA:C71645-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920100000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:50 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:3 mm
-
Inside Diameter Before Shrinking:10 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,211
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$8.48
25
$5.53
100
$5.03
250
$4.74
500
$4.71
1,000
$4.67
2,500
$4.64
5,000 +
$4.63
Click for Quote
Log in
to unlock special pricing