- Home ›
- All Products›
- RMK6-4.2
RMK6-4.2
TE Connectivity / Raychem Brand
Label ID Products
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Label ID Products
Product Highlights:
- Printer Type = Dot Matrix
- Label Height = 4.20 mm
- Label Width = 50.80 mm
- Polyester Material
- RMK-6 Series
Search Keywords: RMK642
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RMK6-4.2
-
Alias/AKA:574425-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Label Width:50.8 mm
-
Material:Polyester
-
Label Height:4.2 mm
-
Adhesive Type:Permanent Acrylic
-
Packaging Quantity:10000
-
Energy Product:No
-
Label Color:White
-
Operating Temperature Range (Panel Marking):-40 – 105 °C
-
Self-Laminating:No
-
Label Finish:N/A
-
Recommended Ribbon:1892BK04
-
Product Type:Labels
-
Tamper Evident:No
-
Printer Type:Dot Matrix
-
UL Listed:No
-
Label Type:Die-Cut
-
Performance Labels:Yes
-
Comment:Labels Per Pack.
-
Operating Temperature Range (Wiring Marking):-40 – 185 °F
-
Number of Labels Across:1
-
Compatible Cable Diameter:6 mm
-
Label Length:N/A ft
-
Operating Temperature Range:50 – 104 °F
-
Recommended Printer:AM6310
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
2,500
$0.3185
5,000
$0.1960
7,500
$0.1552
10,000 +
$0.1521
Click for Quote
Log in
to unlock special pricing