- Home ›
- All Products›
- RMK-50X100-A4
RMK-50X100-A4
TE Connectivity / Raychem Brand
RMK-50X100-A4
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RMK-50X100-A4
Search Keywords: RMK50X100A4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RMK-50X100-A4
-
Alias/AKA:764881-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4821902000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
California Prop 65
-
Operating Temperature Range (Wiring Marking):-40 – 185 °F
-
Tamper Evident:No
-
Label Type:Die-Cut
-
Energy Product:No
-
Operating Temperature Range (Panel Marking):-40 – 221 °F
-
Adhesive Type:Permanent Acrylic
-
Labels per Sheet:5
-
Self-Laminating:No
-
UL Listed:Yes
-
Performance Labels:Yes
-
Material:Polyester
-
Label Height:1.969 in
-
Product Type:Labels
-
Packaging Quantity:250
-
Comment:Labels per sheet
-
Label Width:3.94 in
-
Printer Type:Inkjet
-
Recommended Printer:Epson R340/R320
-
Label Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$10.791
5
$9.810
25
$9.320
50
$9.110
100
$8.910
250
$8.730
500
$8.330
1,000 +
$7.840
Click for Quote
Log in
to unlock special pricing