- Home ›
- All Products›
- RMK-35X75-A4
RMK-35X75-A4
TE Connectivity / Raychem Brand
RMK-35X75-A4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RMK-35X75-A4
Search Keywords: RMK35X75A4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RMK-35X75-A4
-
Alias/AKA:952311-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4821902000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Recommended Printer:Epson R340/R320
-
Labels per Sheet:12
-
Operating Temperature Range (Panel Marking):-40 – 221 °F
-
Self-Laminating:No
-
UL Listed:Yes
-
Tamper Evident:No
-
Label Color:White
-
Label Height:1.378 in
-
Performance Labels:Yes
-
Label Width:75 mm
-
Comment:Labels per sheet
-
Packaging Quantity:600
-
Printer Type:Inkjet
-
Adhesive Type:Permanent Acrylic
-
Material:Polyester
-
Energy Product:No
-
Label Type:Die-Cut
-
Packaging Method:Box
-
Operating Temperature Range (Wiring Marking):-40 – 185 °F
-
Product Type:Labels
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
150
$4.68
300
$2.88
450
$2.28
600 +
$2.24
Click for Quote
Log in
to unlock special pricing