- Home ›
- All Products›
- RMK-250X25-A4
RMK-250X25-A4
TE Connectivity / Raychem Brand
RMK-250X25-A4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RMK-250X25-A4
Search Keywords: RMK250X25A4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RMK-250X25-A4
-
Alias/AKA:086827-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Printer Type:Inkjet
-
Labels per Sheet:6
-
Product Type:Labels
-
UL Listed:Yes
-
Packaging Quantity:300
-
Label Type:Die-Cut
-
Self-Laminating:No
-
Energy Product:No
-
Operating Temperature Range (Panel Marking):-40 – 105 °C
-
Label Width:.984 in
-
Comment:Labels per sheet
-
Operating Temperature Range (Wiring Marking):-40 – 185 °F
-
Material:Polyester
-
Recommended Printer:Epson R340/R320
-
Tamper Evident:No
-
Label Height:9.843 in
-
Packaging Method:Package
-
Performance Labels:Yes
-
Label Color:White
-
Adhesive Type:Permanent Acrylic
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
75
$11.73
150
$7.22
225
$5.71
300 +
$5.60
Click for Quote
Log in
to unlock special pricing