- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RHW-90/25-1200/ADH-0
RHW-90/25-1200/ADH-0
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Semi Rigid - 3.543" (89.99mm) / 0.984" (24.99mm) Inner Diameter - 110°C Shrink Temperature - Polyolefin ( ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Semi Rigid - 3.543" (89.99mm) / 0.984" (24.99mm) Inner Diameter - 110°C Shrink Temperature - Polyolefin (PO) - Black.
Search Keywords: RHW90251200ADH0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RHW-90/25-1200/ADH-0
-
Alias/AKA:CX7207-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Shrink Ratio:3.5:1
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Can Ship immediately
MOQ for out of Stock Qty:
30
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$104.29
5
$104.03
10
$103.77
30
$103.51
60
$54.80
90
$38.56
120 +
$37.79
Click for Quote
Log in
to unlock special pricing