- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RHW-24/6-1200/ADH-0
RHW-24/6-1200/ADH-0
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Ruggd Hvy Wall + Adh - 3-4:1 - E/R: 24/6mm - Black - 1200mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Ruggd Hvy Wall + Adh - 3-4:1 - E/R: 24/6mm - Black - 1200mm
Search Keywords: RHW2461200ADH0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RHW-24/6-1200/ADH-0
-
Alias/AKA:CX7202-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Heavy/Dual
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-40 to 110 °C
-
Inside Diameter After Shrinking:6 mm
-
Inside Diameter Before Shrinking:24 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
287
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$13.75
25
$12.30
80
$11.05
160
$10.42
320
$10.30
560
$10.14
1,040 +
$10.05
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT