- Home ›
- All Products›
- RHW-160/50-1200/ADH-0
RHW-160/50-1200/ADH-0
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Ruggd Hvy Wall + Adh - 3-4:1 - E/R: 160/50mm - Black - 1200mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Ruggd Hvy Wall + Adh - 3-4:1 - E/R: 160/50mm - Black - 1200mm
Search Keywords: RHW160501200ADH0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RHW-160/50-1200/ADH-0
-
Alias/AKA:CX7200-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Voltage (Max):.6 kV
-
Product Source:Germany
-
Shrink Ratio:3.2:1
-
Expanded Inside Diameter (Min):6.299 in
-
Packaging Method:Piece
-
Resistant To:Impact
-
Fluid Resistance:Moisture/Spray Protection
-
Recovered Inside Diameter (Max):50 mm
-
Wall Type:Dual
-
Color:Black
-
Recovered Wall Thickness (Tolerance):.169 in
-
Material:Irradiated Modified Polyolefin
-
Applicable Region:Global
-
Recovery Temperature:125 °C
-
Product Family:RHW
-
Shrink Temperature (Min):110 °C
-
Low Outgassing:No
-
Operating Temperature Range:-40 – 110 °C
-
Cut Length:47.244 in
-
Flexibility:Semi-Rigid
-
Flammability:Non-Flame-Retardant
-
Fluid Type:VDE 0370 Oil
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
25
$182.47
50
$96.30
75
$66.23
100 +
$64.90
Click for Quote
Log in
to unlock special pricing