- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- RD16A12-08-SNCS051/2
TE Connectivity / Raychem Brand
RD16A12-08-SNCS051/2
Conn Circular SKT 8 POS ST Cable Mount 8 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RD16A12-08-SNCS051/2
-
Alias/AKA:600420N009
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Type:Circular
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Shell Size / Insert Arrangement:12-8
-
Number of Contacts:8
-
Contact Gender:SKT
-
Contact Plating:N/A
-
Termination Method:N/A
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:N/A