TE Connectivity / Raychem Brand Authorized Distributor

RD10A24-51-P8

Conn Circular PIN 51 POS ST Flange Mount 51 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn Circular PIN 51 POS ST Flange Mount 51 Terminal 1 Port
Search Keywords: RD10A2451P8
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: RD10A24-51-P8
Unit of Measure: Per Each
RoHS: No
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Circular
Gender: RCP
Body Orientation: Straight
Mounting: Flange Mount
Shell Size / Insert Arrangement: 24-51
Number of Contacts: 51
Contact Gender: Pin
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RD10A24-51-P8 RoHS compliant?
No, RD10A24-51-P8 is not RoHS compliant.
What is the lead time for RD10A24-51-P8?
The standard lead time for RD10A24-51-P8 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
22 Weeks can ship 4/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
125
$377.56
250
$192.84
375
$131.26
500 +
$128.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!