- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- RD10A20-31-P8CS051/1
TE Connectivity / Raychem Brand
RD10A20-31-P8CS051/1
Conn Circular PIN 31 POS ST Flange Mount 31 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Conn Circular PIN 31 POS ST Flange Mount 31 Terminal 1 Port
Search Keywords: RD10A2031P8CS0511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RD10A20-31-P8CS051/1
-
Alias/AKA:600267N007
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Type:Circular
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Flange Mount
-
Shell Size / Insert Arrangement:20-31
-
Number of Contacts:31
-
Contact Gender:Pin
-
Contact Plating:N/A
-
Termination Method:N/A
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:N/A
Product Guides
+
Frequently Asked Questions
Is RD10A20-31-P8CS051/1 RoHS compliant?
No, RD10A20-31-P8CS051/1 is not RoHS compliant.
What is the lead time for RD10A20-31-P8CS051/1?
The standard lead time for RD10A20-31-P8CS051/1 is approximately 60 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
60 Weeks
can ship
10/25/27
Price (USD)
Qty
Unit Price
125
$542.34
250
$277.00
375
$188.56
500 +
$184.78
Click for Quote
Log in
to unlock special pricing