- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- RD10A16-19-P8CS051/1
TE Connectivity / Raychem Brand
RD10A16-19-P8CS051/1
Conn Circular PIN 19 POS ST Flange Mount 19 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RD10A16-19-P8CS051/1
-
Alias/AKA:600255N006
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Type:Circular
-
Body Orientation:Straight
-
Mounting:Flange Mount
-
Number of Contacts:19
-
Contact Gender:Pin
-
Termination Method:N/A