- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- RD10A14-12-P10
TE Connectivity / Raychem Brand
RD10A14-12-P10
Conn Circular PIN 12 POS ST Flange Mount 12 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn Circular PIN 12 POS ST Flange Mount 12 Terminal 1 Port
Search Keywords: RD10A1412P10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RD10A14-12-P10
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Circular
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Flange Mount
-
Shell Size / Insert Arrangement:14-12
-
Number of Contacts:12
-
Contact Gender:Pin
Product Guides
+
Frequently Asked Questions
Is RD10A14-12-P10 RoHS compliant?
No, RD10A14-12-P10 is not RoHS compliant.
What is the lead time for RD10A14-12-P10?
The standard lead time for RD10A14-12-P10 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
22 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
125
$241.49
250
$123.35
375
$83.98
500 +
$82.29
Click for Quote
Log in
to unlock special pricing