- Home ›
- All Products›
- RBK-VWS-125-NR4-X-75MM
RBK-VWS-125-NR4-X-75MM
TE Connectivity / Raychem Brand
RBK-VWS-125-NR4-X-75MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RBK-VWS-125-NR4-X-75MM
Search Keywords: RBKVWS125NR4X75MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RBK-VWS-125-NR4-X-75MM
-
Alias/AKA:3157736002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Recovery Temperature:135 °C
-
Packaging Method:Piece
-
Resistant To:Fluids
-
Low Outgassing:No
-
Applicable Region:Asia
-
Operating Temperature Range:-40 – 105 °C
-
Flammability:Non-Flame-Retardant
-
Color:Clear
-
Cut Length:2.953 in
-
Product Family:RBK-VWS
-
Fluid Resistance:Moisture/Spray Protection
-
Shrink Ratio:4:1
-
Wall Type:Dual
-
Recovered Wall Thickness (Nominal):2.41 mm
-
Expanded Inside Diameter (Min):.7 in
-
Recovered Inside Diameter (Max):.175 in
-
Material:Irradiated Modified Polyolefin
-
Fluid Type:Water
-
Flexibility:Semi-Rigid
-
Product Source:Czech Republic
-
Shrink Temperature (Min):100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
17 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
300
$0.850
600
$0.638
900
$0.595
1,200 +
$0.583
Click for Quote
Log in
to unlock special pricing