- Home ›
- All Products›
- RBK-ILS-125-NR4-0-35MM
RBK-ILS-125-NR4-0-35MM
TE Connectivity / Raychem Brand
RBK-ILS-125-NR4-0-35MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
RBK-ILS-125-NR4-0-35MM
Search Keywords: RBKILS125NR4035MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RBK-ILS-125-NR4-0-35MM
-
Alias/AKA:7501716015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Cut Length:1.378 in
-
Shrink Temperature (Min):135 °C
-
Recovery Temperature:110 °C
-
Shrink Ratio:4:1
-
Flexibility:Semi-Rigid
-
Wall Type:Dual
-
Material:Irradiated Modified Polyolefin
-
Product Source:Czech Republic
-
Fluid Resistance:Moisture/Spray Protection
-
Recovered Wall Thickness (Tolerance):2.2 mm
-
Operating Temperature Range:-40 – 125 °C
-
Color:Black
-
Resistant To:Abrasion
-
Low Outgassing:No
-
Flammability:Flame-Retardant
-
Packaging Method:Piece
-
Recovered Inside Diameter (Max):.171 in
-
Product Family:RBK-ILS
-
Fluid Type:Typical Automotive Fluids
-
Expanded Inside Diameter (Min):18.3 mm
-
Applicable Region:EMEA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,000
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
17 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
250
$0.6040
500
$0.6025
1,250
$0.6011
2,500
$0.3699
3,750
$0.2928
5,000 +
$0.2869
Click for Quote
Log in
to unlock special pricing