- Home ›
- All Products›
- RBK-ILS-125-NR3-0-30MM
RBK-ILS-125-NR3-0-30MM
TE Connectivity / Raychem Brand
RBK-ILS-125-NR3-0-30MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RBK-ILS-125-NR3-0-30MM
Search Keywords: RBKILS125NR3030MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RBK-ILS-125-NR3-0-30MM
-
Alias/AKA:0021036031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Shrink Ratio:4:1
-
Fluid Resistance:Moisture/Spray Protection
-
Cut Length:1.181 in
-
Material:Irradiated Modified Polyolefin
-
Packaging Method:Piece
-
Product Source:Czech Republic
-
Color:Black
-
Expanded Inside Diameter (Min):11 mm
-
Applicable Region:EMEA
-
Recovered Inside Diameter (Max):2.4 mm
-
Low Outgassing:No
-
Fluid Type:Typical Automotive Fluids
-
Flammability:Flame-Retardant
-
Wall Type:Dual
-
Recovered Wall Thickness (Tolerance):1.8 mm
-
Product Family:RBK-ILS
-
Recovery Temperature:110 °C
-
Flexibility:Semi-Rigid
-
Shrink Temperature (Min):135 °C
-
Resistant To:Abrasion
-
Operating Temperature Range:-40 – 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
18 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
12,500
$0.2568
25,000
$0.1360
37,500
$0.0957
50,000 +
$0.0938
Click for Quote
Log in
to unlock special pricing