- Home ›
- All Products›
- RBK-ILS-125-NR2-0-27MM
RBK-ILS-125-NR2-0-27MM
TE Connectivity / Raychem Brand
RBK-ILS-125-NR2-0-27MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RBK-ILS-125-NR2-0-27MM
Search Keywords: RBKILS125NR2027MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RBK-ILS-125-NR2-0-27MM
-
Alias/AKA:0989076013, 989076013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Operating Temperature Range:-40 – 125 °C
-
Color:Black
-
Recovered Wall Thickness (Nominal):1.4 mm
-
Wall Type:Dual
-
Flexibility:Semi-Rigid
-
Low Outgassing:No
-
Recovered Wall Thickness (Tolerance):1.4 mm
-
Cut Length:27 mm
-
Shrink Ratio:4:1
-
Expanded Inside Diameter (Min):.295 in
-
Material:Irradiated Modified Polyolefin
-
Resistant To:Abrasion
-
Fluid Resistance:Moisture/Spray Protection
-
Recovered Inside Diameter (Max):.065 in
-
Recovery Temperature:110 °C
-
Applicable Region:EMEA
-
Fluid Type:Water
-
Product Source:Czech Republic
-
Flammability:Flame-Retardant
-
Packaging Method:Piece
-
Shrink Temperature (Min):135 °C
-
Product Family:RBK-ILS
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
18 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
2,500
$0.1137
5,000
$0.0853
7,500
$0.0796
10,000 +
$0.0780
Click for Quote
Log in
to unlock special pricing