- Home ›
- All Products›
- RBK-ILS-125-NR1-0-27MM
RBK-ILS-125-NR1-0-27MM
TE Connectivity / Raychem Brand
RBK-ILS-125-NR1-0-27MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RBK-ILS-125-NR1-0-27MM
Search Keywords: RBKILS125NR1027MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RBK-ILS-125-NR1-0-27MM
-
Alias/AKA:2525596010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Recovered Inside Diameter (Max):1.25 mm
-
Fluid Resistance:Moisture/Spray Protection
-
Material:Irradiated Modified Polyolefin
-
Shrink Ratio:4:1
-
Flammability:Flame-Retardant
-
Recovery Temperature:110 °C
-
Fluid Type:Typical Automotive Fluids
-
Expanded Inside Diameter (Min):.226 in
-
Product Family:RBK-ILS
-
Cut Length:27 mm
-
Resistant To:Abrasion
-
Product Source:Czech Republic
-
Recovered Wall Thickness (Tolerance):.0452 in
-
Low Outgassing:No
-
Shrink Temperature (Min):135 °C
-
Color:Black
-
Flexibility:Semi-Rigid
-
Packaging Method:Piece
-
Operating Temperature Range:-40 – 125 °C
-
Wall Type:Dual
-
Applicable Region:Asia
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100000
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100,000
$0.1118
200,000
$0.0571
300,000
$0.0389
400,000 +
$0.0381
Click for Quote
Log in
to unlock special pricing