- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- RBD-75-S-04
RBD-75-S-04
TE Connectivity / Raychem Brand
BNC Connector - Jack - 75 Ω - RG 187 / RG 179 - 1 Position - Wire & Cable - Solder Terminal - Straight - Panel Mount.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BNC Connector - Jack - 75 Ω - RG 187 / RG 179 - 1 Position - Wire & Cable - Solder Terminal - Straight - Panel Mount.
Search Keywords: RBD75S04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RBD-75-S-04
-
Alias/AKA:591691-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Impedance:75 Ω
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
25
$182.56
50
$96.35
75
$66.26
100 +
$64.94
Click for Quote
Log in
to unlock special pricing