- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- RBD-75-S-02
RBD-75-S-02
TE Connectivity / Raychem Brand
Conn BNC F 75Ohm Solder ST Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn BNC F 75Ohm Solder ST Panel Mount Gold
Search Keywords: RBD75S02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RBD-75-S-02
-
Alias/AKA:638323-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Can Ship immediately
MOQ for out of Stock Qty:
25
35 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$88.39
5
$87.52
10
$79.07
25
$71.97
50
$70.38
75
$70.20
100 +
$65.19
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT