- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- RBD-75-S-01
RBD-75-S-01
TE Connectivity / Raychem Brand
Conn BNC PL 0Hz to 2.8GHz 75Ohm Solder RA Thru-Hole Gold Box
Datasheet Accessories Notify Me
RoHS Non-Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC PL 0Hz to 2.8GHz 75Ohm Solder RA Thru-Hole Gold Box
Product Highlights:
- Connector
- Connector Type = BNC
- Plug
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Solder
Search Keywords: RBD75S01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RBD-75-S-01
-
Alias/AKA:842399-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2.8 Hz to GHz
-
Gender:PL
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-55 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
13
$220.08
25
$121.18
38
$84.15
50 +
$82.47
Click for Quote
Log in
to unlock special pricing