- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- RBD-75-L-03
RBD-75-L-03
TE Connectivity / Raychem Brand
Conn BNC 75Ohm Solder ST Thru-Hole RCP Gold Box
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC 75Ohm Solder ST Thru-Hole RCP Gold Box
Search Keywords: RBD75L03
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RBD-75-L-03
-
Alias/AKA:899763-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Solder
-
Operating Temperature:-55 to 150 °C
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
19
$121.33
38
$64.23
57
$45.20
75 +
$44.30
Click for Quote
Log in
to unlock special pricing