- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- RBD-75-L-01
RBD-75-L-01
TE Connectivity / Raychem Brand
Conn BNC PL 75Ohm Solder RA Thru-Hole Gold
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC PL 75Ohm Solder RA Thru-Hole Gold
Product Highlights:
- Connector
- Connector Type = BNC
- Plug
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Solder
Search Keywords: RBD75L01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RBD-75-L-01
-
Alias/AKA:485251-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:BNC3746
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2.8 Hz to GHz
-
Gender:PL3733
-
Mounting:Through Hole3738
-
Body Orientation:Right Angle3728
-
Terminate To:Cable3744
-
Termination Method:Solder3745
-
Operating Temperature:-55 to 150 °C
-
Dimension:12.53741mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Can Ship immediately
MOQ for out of Stock Qty:
18
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$172.98
5
$172.55
10
$172.12
18
$171.69
35
$93.49
53
$65.17
70 +
$63.87
Click for Quote
Log in
to unlock special pricing