- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- RBD-50-S-02
TE Connectivity / Raychem Brand
RBD-50-S-02
Conn BNC RCP 50Ohm Solder ST Thru-Hole Gold
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description
+
Conn BNC RCP 50Ohm Solder ST Thru-Hole Gold
Search Keywords: RBD50S02
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | RBD-50-S-02 |
| Alias/AKA: | 449255-000 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Type: | BNC |
| Impedance: | 50 Ohm |
| Gender: | RCP |
| Mounting: | Through Hole |
| Body Orientation: | Straight |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 150 °C |
Product Guides
+
Frequently Asked Questions
Is RBD-50-S-02 RoHS compliant?
No, RBD-50-S-02 is not RoHS compliant.
What is the lead time for RBD-50-S-02?
The standard lead time for RBD-50-S-02 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Can Ship immediately
MOQ for out of Stock Qty:
19
35 Weeks
can ship
7/19/27
Price (USD)
Qty
Unit Price
1
$130.73
5
$120.23
10
$106.13
19
$105.60
38
$105.08
57
$104.56
75 +
$104.05
Click for Quote
Log in
to unlock special pricing