- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- RBD-50-S-00
TE Connectivity / Raychem Brand
RBD-50-S-00
Conn BNC PL 50Ohm Solder ST Thru-Hole Gold
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BOX Packaging
Description
+
Conn BNC PL 50Ohm Solder ST Thru-Hole Gold
Product Highlights:
- Connector
- Connector Type = BNC
- Plug
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Solder
Search Keywords: RBD50S00
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | RBD-50-S-00 |
| Alias/AKA: | 912481-000 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Type: | BNC |
| Impedance: | 50 Ohm |
| Gender: | PL |
| Mounting: | Through Hole |
| Body Orientation: | Straight |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 150 °C |
Product Guides
+
Frequently Asked Questions
Is RBD-50-S-00 RoHS compliant?
No, RBD-50-S-00 is not RoHS compliant.
What is the lead time for RBD-50-S-00?
The standard lead time for RBD-50-S-00 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
35 Weeks
can ship
7/26/27
Price (USD)
Qty
Unit Price
1
$143.286
5
$130.260
10
$129.930
25
$129.610
50
$68.620
75
$48.290
100 +
$47.320
Click for Quote
Log in
to unlock special pricing