- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- RBD-50-M-01
RBD-50-M-01
TE Connectivity / Raychem Brand
Conn BNC 50Ohm Solder RA Cable Mount PL Gold Package
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn BNC 50Ohm Solder RA Cable Mount PL Gold Package
Search Keywords: RBD50M01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RBD-50-M-01
-
Alias/AKA:511405-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-55 to 150 °C
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
Order Increment:
5
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$66.121
5
$60.110
10
$58.310
25
$55.810
50
$53.520
100
$52.090
250
$51.410
500 +
$41.740
Click for Quote
Log in
to unlock special pricing