Image is representational - see mfr. specs

Conn BNC RCP 50Ohm Solder ST Panel Mount Gold Box

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Conn BNC RCP 50Ohm Solder ST Panel Mount Gold Box
Search Keywords: RBD50L03
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    RBD-50-L-03
  • Alias/AKA:
    536389-000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    RCP
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 150 °C
  • Dimension:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 56
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
32 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$35.69
10
$35.15
25
$34.45
50
$33.91
100
$33.38
250
$32.67
500 +
$27.03
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!