- Home ›
- All Products›
- RBD-50-L-01
RBD-50-L-01
TE Connectivity / Raychem Brand
BNC RF Connectors
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
BNC RF Connectors
Product Highlights:
- Connector - RF
- Plug
- Housing Gender = Plug
- Applies To Coaxial Cable
- Coaxial Cable Termination Type = Solder
Search Keywords: RBD50L01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RBD-50-L-01
-
Alias/AKA:312537-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Coupling Nut Material:Brass
-
Mated Outer Diameter (Approximate):.572 in
-
Connector Style:Plug
-
Shield Outside Diameter (Min):.161 – .375 in
-
Dielectric Material:PTFE
-
Center Contact Base Material:Brass
-
Body Material:Brass
-
Grade:Military
-
Connector Interface:BNC
-
Number of Positions:1
-
Cable Type:RG 215
-
Dielectric Outside Diameter (Max):7.3 mm
-
Body Insulation:Without
-
Packaging Method:Box
-
Termination Method to Wire & Cable:Solder
-
Impedance:50 Ω
-
Coupling Nut Base Material:Brass
-
Sealable:No
-
Conductor Outside Diameter:2.45 mm
-
Body Plating Material:Nickel
-
RF Connector Center Contact Material:Brass
-
Center Contact Plating Material:Gold
-
RF Connector Center Contact Plating Material:Gold
-
Center Contact Material:Brass
-
Cable Connector Orientation:Right Angle
-
RF Connector Mated Outer Diameter (Approximate):.572 in, 14.529 mm
-
RF Interface:BNC
-
RF Connector Style:Plug
-
RF Connector Interface:BNC
-
RF Connector Center Contact Underplating Material:Nickel
-
Compatible With RF Cable Type:RG 165 , RG 213 , RG 214 , RG 215 , RG 225
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
13
$123.67
25
$79.15
38
$61.84
50 +
$60.60
Click for Quote
Log in
to unlock special pricing