- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RAYRIM-NR9-0-SP
RAYRIM-NR9-0-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black Spool
Search Keywords: RAYRIMNR90SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RAYRIM-NR9-0-SP
-
Alias/AKA:4426614007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
50 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
375
$23.15
750
$12.22
1,125
$8.40
1,500 +
$8.24
Click for Quote
Log in
to unlock special pricing