- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RAYRIM-NR7-0-SP
RAYRIM-NR7-0-SP
TE Connectivity / Raychem Brand
Heat Shrink Flexible Tubing ST Irradiated Modified Polyolefin Black Dual Spool
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Flexible Tubing ST Irradiated Modified Polyolefin Black Dual Spool
Search Keywords: RAYRIMNR70SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RAYRIM-NR7-0-SP
-
Alias/AKA:1880984007
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Flexible Tubing
-
Body Material:Irradiated Modified Polyolefin
-
Shrink Wall Type:Dual
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 80 °C
-
Inside Diameter After Shrinking:N/A
-
Inside Diameter Before Shrinking:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Meters
On Order:
1,500
can ship 6/8/26
Minimum Order Quantity:
5 Meters
29 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$4.14
50
$3.55
100
$3.48
300
$3.23
500
$3.22
1,000
$3.21
2,500
$3.20
5,000 +
$3.19
Click for Quote
Log in
to unlock special pricing