- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- RAY-90-6.0(100)
TE Connectivity / Raychem Brand
RAY-90-6.0(100)
Single Conductor Cable 1Conductors 36AWG Copper
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Single Conductor Cable 1Conductors 36AWG Copper
Search Keywords: RAY9060100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RAY-90-6.0(100)
-
Alias/AKA:C612383001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:7419805050
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
100 -
Size:36 AWG
-
Conductor Material:Copper
-
Cable Diameter:N/A
-
Maximum Voltage Rating:N/A
-
Color:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is RAY-90-6.0(100) RoHS compliant?
Yes, RAY-90-6.0(100) is RoHS compliant.
What is the lead time for RAY-90-6.0(100)?
The standard lead time for RAY-90-6.0(100) is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
254 Meters
Can Ship immediately
On Order:
1,800
can ship 12/3/26
Minimum Order Quantity:
25 Meters
20 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
25
$13.85
50
$13.62
100
$13.41
300
$13.25
500
$13.22
1,000
$13.18
2,500 +
$13.15
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT