- Home ›
- All Products›
- RAY-90-5.0(100)
RAY-90-5.0(100)
TE Connectivity / Raychem Brand
RAY-90-5.0(100)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RAY-90-5.0(100)
Search Keywords: RAY9050100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RAY-90-5.0(100)
-
Alias/AKA:C351013001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:7419805050
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
100 -
Plating:Tin
-
Braid Coverage:90 %
-
Operating Temperature Range:-65 – 150 °C
-
DC Resistance (Nominal):13.8 mΩ
-
Braid Material:Copper
-
Product Type:Braid
-
Packaging Quantity:100
-
Packaging Method:Reel
-
Weight (Nominal):21 kg/km
-
Length:328.08 ft
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55 Meters
Ships today, if you order in
You may purchase all in-stock quantity of 55
Stock lot only:
55 Meters
MOQ for In Stock Qty:
100 Meters
MOQ for out of Stock Qty:
100 Meters
Order Increment:
100 Meters
16 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$42.636
100
$38.760
200
$20.520
300
$14.440
400 +
$14.150
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments